- RS stock no.:
- 713-0915
- Mfr. Part No.:
- 1-1393662-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 713-0915
- Mfr. Part No.:
- 1-1393662-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
DIN Inserts
Coaxial inserts according to CECC 22 330. Coaxial inserts have a contact system based on the pin-socket principle with the same dimensions as the Series 1.0/2.3 coaxial connectors and are plug-compatible. Installation into the contact base is by means of a "snap-in" lock makes the inserts particularly well suited for applications. Coaxial plugs are installed in contact bases with audio-frequency (AF) female contacts, coaxial jacks are installed in contact bases with (AF) male contacts.
For DIN 41612 style M see stock number 681-2183 typical
TE Connectivity 75 Ohm Series 1.0/2.3 RF Coaxial Plugs and Jacks
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | 1.0/2.3 Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Bulkhead | Yes |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
- RS stock no.:
- 713-0915
- Mfr. Part No.:
- 1-1393662-4
- Manufacturer:
- TE Connectivity