- RS stock no.:
- 136-2020
- Mfr. Part No.:
- 1-1337571-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 136-2020
- Mfr. Part No.:
- 1-1337571-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity Between Series RF Coaxial Adapters
A range of between series RF coaxial adapters to provide transitions between popular series coaxial connectors. For adapter type details please see table.
TE Connectivity Between-Series RF Coaxial Adapters
Specification
Attribute | Value |
---|---|
Adapter Type A | BNC |
Adapter Type B | UHF |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 500MHz |
Contact Plating | Gold |
Length | 32.8mm |
Body Plating | Nickel |
Contact Material | Brass |