- RS stock no.:
- 765-0292
- Mfr. Part No.:
- TXR40AU00-1208AI
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 765-0292
- Mfr. Part No.:
- TXR40AU00-1208AI
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity TXR Series MIL-C-38999 Tinel Lock Adapters
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminium alloy modified spin coupling onto which the braid is terminated which then interfaces with the rear threads of the connector and a Tinel-Lock ring. The Tinel-Lock ring is made of a special shape memory metal that shrinks uniformly when heated permanently attaching the cable shield to the adapter body. The resulting 360°C termination is able to withstand shock, vibration, thermal cycling and corrosion and the terminated cable can then be sealed and protected using a heat-shrinkable moulded boot. These MIL-C-38999 Tinel Lock adaptors are available in a choice of finishes;
TXR40AB00-xxxxAI - Cadmium Finish, Olive Drab
TXR40AC00-xxxxBI - Electroless Nickel Finish
TXR40AU00-xxxxAI - Zinc Cobalt Finish
TXR40AZ00-xxxxAI - Zinc Nickel Finish
TXR40AB00-xxxxAI - Cadmium Finish, Olive Drab
TXR40AC00-xxxxBI - Electroless Nickel Finish
TXR40AU00-xxxxAI - Zinc Cobalt Finish
TXR40AZ00-xxxxAI - Zinc Nickel Finish
Note
These Tinel-Lock cable adapters are for use with code 40 Raychem MIL-C-3899 connectors code 40 as follows;
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
D38999/20, Series III: Class C, F, K, W - Receptacle, wall mount flange
D38999/24, Series III: Class C, F, K, W - Receptacle, jam nut mount
D38999/26, Series III: Class C, F, K, W - Plug, EMI grounding fingers
D38999/40, Series IV: Class C, F,W - Receptacle, wall mount flange
D38999/46, Series IV: Class F,W - Plug, EMI grounding fingers
D38999/47, Series IV: Class C,W - Plug
When these Spin-Lock cable adapters are mated with these connectors a water tight seal will be provided meeting requirements of MIL-C-85049, PAR 3.5.7.
TE Connectivity MIL-C -38999 Accessories
Specification
Attribute | Value |
---|---|
End 1 Size | M18 |
Body Orientation | Straight |
Length | 26.9mm |
Shell Plating | Zinc Cobalt |
- RS stock no.:
- 765-0292
- Mfr. Part No.:
- TXR40AU00-1208AI
- Manufacturer:
- TE Connectivity