- RS stock no.:
- 163-9747
- Mfr. Part No.:
- BALF-ATM-01E3
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 163-9747
- Mfr. Part No.:
- BALF-ATM-01E3
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Baluns use STs process integrating high-quality RF passive components on a single glass substrate. As well as balanced/unbalanced conversion, they can also integrate a matching network in a footprint smaller than 1 mm² for the complete function. ST's latest balun-the 1.2 mm² footprint BALF-NRG-02D3-is customized for our BlueNRG-1 and new BlueNRG-2 transceivers, reducing RF complexity and providing optimized link budget
The BALF-ATM-01E3 from STMicroelectronics is an integrated balun, which also integrates a matching network in a monolithic glass substrate. Matching impedance has been customized for the ATMEL chip. The device uses STMicroelectronics IPD technology on a non-conductive glass substrate to optimize RF performance
2.4 – 2.5 GHz balun with integrated matching network
Matching optimized for following chipsets: ATSAMR21E18
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated CSP on glass bumpless
Small footprint 2.5 mm²
Matching optimized for following chipsets: ATSAMR21E18
Low insertion loss
Low amplitude imbalance
Low phase imbalance
Coated CSP on glass bumpless
Small footprint 2.5 mm²
Specification
Attribute | Value |
---|---|
Unbalance Impedance | 50Ω |
Balance Impedance | 50Ω |
Maximum Insertion Loss | 1.3dB |
Mounting Type | Surface Mount |
Pin Count | 6 |
Dimensions | 2.1 x 1.35 x 0.455mm |
Height | 0.455mm |
Length | 2.1mm |
Width | 1.35mm |
Maximum Frequency | 2.5GHz |
Minimum Frequency | 2400MHz |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |