- RS stock no.:
- 163-0436
- Mfr. Part No.:
- CM1693-04DE
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 163-0436
- Mfr. Part No.:
- CM1693-04DE
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
EMI Filter with ESD Protection, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Specification
Attribute | Value |
---|---|
Number of Channels per Chip | 4 |
On Resistance | 2.3Ω |
Operating Supply Voltage Range | 5.6 → 9 V |
Package Type | DFN |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 1.7 x 1.35 x 0.5mm |
Length | 1.7mm |
Width | 1.35mm |
Height | 0.5mm |
Maximum Operating Supply Voltage | 9 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 5.6 V |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85 °C |