- RS stock no.:
- 187-9363
- Mfr. Part No.:
- IPCB74520
- Manufacturer:
- ABUS
Discontinued product
- RS stock no.:
- 187-9363
- Mfr. Part No.:
- IPCB74520
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The IP Dome provides video streams in 4 MPx resolution with up to 30 fps. The impact, dust- and water-resistant housing protects against sabotage and vandalism. Due to the integrated IR LEDs the camera can be used at day and night. Access to the camera is possible any time via app.
Polycarbonate dome
Windproof and weatherproof
The cameras angle of view remains hidden
Windproof and weatherproof
The cameras angle of view remains hidden
Specification
Attribute | Value |
---|---|
Analogue/Network | Network |
Form Factor | Dome |
Maximum Resolution | 2688 x 1520pixels |
Sensor Size | 4MP |
Vandal Resistant | Yes |
IR | Yes |
Audio Support | Yes |
Wireless | Yes |
Focal Length | 2.8 → 12mm |
Depth | 143 mm |
Height | 100 mm |
Width | 143mm |