- RS stock no.:
- 203-3160
- Mfr. Part No.:
- 6XV1850-2GH60
- Manufacturer:
- Siemens
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
15 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 029,20
(exc. VAT)
R 1 183,58
(inc. VAT)
Units | Per unit |
1 + | R 1 029,20 |
- RS stock no.:
- 203-3160
- Mfr. Part No.:
- 6XV1850-2GH60
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens patch cable with two RJ45 connector used for easy connection of terminal devices to the IE FC cabling system. It has overlapped aluminium-clad foil, sheathed in a braided screen of tin plated copper wires shield type design.
Green in colour
Polyethylene insulation
Polyethylene insulation
Specification
Attribute | Value |
---|---|
Series | 6XV1850 |
Length | 6m |
LAN Category | Cat5 |
Terminated/Unterminated | Terminated |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Sheath Colour | Green |
Outer Sheath Material | PVC |
IP Rating | IP20 |