Wickmann, 8A Glass Cartridge Fuse, 6.3 x 32mm, Speed F
- RS stock no.:
- 174-0751
- Mfr. Part No.:
- 0312008.MXP
- Manufacturer:
- Wickmann
View all Cartridge Fuses
On back order for despatch 2022/08/23
Price (Excl VAT) Each (In a Pack of 20)
R 5.609
(exc. VAT)
R 6.45
(inc. VAT)
units | Per unit | Per Pack* |
20 - 180 | R 5.609 | R 112.18 |
200 - 480 | R 5.497 | R 109.94 |
500 - 980 | R 5.332 | R 106.64 |
1000 - 1980 | R 5.118 | R 102.36 |
2000 + | R 4.914 | R 98.28 |
*price indicative |
- RS stock no.:
- 174-0751
- Mfr. Part No.:
- 0312008.MXP
- Manufacturer:
- Wickmann
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specification
Attribute | Value |
Current Rating | 8A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Overall Length | 32mm |
Diameter | 6.3mm |
Overall Dimensions | 6.3 x 32mm |
Body Material | Glass |
UL Class | UL 248-14 |
Series | 312 |
Fuse Standard | UL, RoHS |