- RS stock no.:
- 852-4630
- Mfr. Part No.:
- 1245860037A
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 852-4630
- Mfr. Part No.:
- 1245860037A
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metal Mounting Clamp
Mounting Clamps and brackets, specifically for use with various capacitors.
Note
The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
Specification
Attribute | Value |
---|---|
Accessory Type | Bracket |
For Use With | 36DY Series Aluminium Capacitor |
Material | Metal |
Diameter | 63.5mm |
Compatible Capacitor Diameter | 63.5mm |
Compatible Capacitor Shapes | Round |
Clip Diameter | 63.5mm |