- RS stock no.:
- 229-1901
- Mfr. Part No.:
- TLE7258DXUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 229-1901
- Mfr. Part No.:
- TLE7258DXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon transceiver for the local interconnect network with integrated wake-up and protection features. It compliant to all LIN standards and with a wide operational supply and can be used in all automotive applications. In sleep mode it draws typically less than 10 μA of quiescent current while still being able to wake-up when detecting LIN bus traffic. It is optimized for high electromagnetic compatibility and has very low emission and high immunity to interference.
It is RoHS compliant and AEC qualified
Compliant to ISO 17987-4
It has very high ESD robustness
It has transmission rate up to 20 kbps
Compliant to ISO 17987-4
It has very high ESD robustness
It has transmission rate up to 20 kbps
Specification
Attribute | Value |
---|---|
Maximum Data Rate | 0.02Mbps |
Number of Transceivers | 1 |
IC Type | Interface IC |
Power Down Mode | Sleep |
Package Type | PG-TSON-8 |
Pin Count | 8 |