- RS stock no.:
- 379-2291
- Mfr. Part No.:
- MCP2510-I/P
- Manufacturer:
- Microchip
60 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 85,134
(exc. VAT)
R 97,904
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | R 85,134 | R 425,67 |
10 - 95 | R 83,006 | R 415,03 |
100 + | R 80,516 | R 402,58 |
*price indicative |
- RS stock no.:
- 379-2291
- Mfr. Part No.:
- MCP2510-I/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP2510 Stand-Alone CAN Controllers
CAN Bus Communication - Microchip
Specification
Attribute | Value |
---|---|
Maximum Data Rate | 5Mbps |
Number of Transceivers | 1 |
IC Type | CAN Controller IC |
Standard Supported | CAN 1.2, CAN 2.0A, CAN 2.0B |
Power Down Mode | Sleep, Standby |
Maximum Supply Current | 10 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 22.86 x 6.35 x 3.3mm |
Length | 22.86mm |
Width | 6.35mm |
Height | 3.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |