- RS stock no.:
- 514-180
- Mfr. Part No.:
- KR 16 PP
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 859,37
(exc. VAT)
R 988,28
(inc. VAT)
Units | Per unit |
1 - 5 | R 859,37 |
6 - 11 | R 837,89 |
12 + | R 812,75 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 514-180
- Mfr. Part No.:
- KR 16 PP
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
SKF Stud Type Track Rollers
Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.
Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head
SKF Stud Cam Follower, 6 mm ID, 16 mm OD - KR16-PPA
This versatile SKF stud cam follower is compatible with all types of tracks and is supplied ready for quick installation. It features a PPA (power, performance, area) design to maximise functionality. An improved runner surface profile means better stress distribution, even under misaligned conditions. Axial slide rings help reduce friction and heat to extend the unit's service life. This cam follower is fitted with a needle roller bearing and threaded pin, and is supplied with a grease nipple. It's frequently used in cam drives and conveyor systems.
Stud type cam follower with slide and track system
Suitable for shock loads
High radial and axial support
Bore hole size of 6 mm
Concentric roller diameter of 16 mm
Roller length of 11 mm
Dynamic load rating of 3690 N
Static load rating of 3900 N
Operating temperature range of -30°C to +100°C
Suitable for shock loads
High radial and axial support
Bore hole size of 6 mm
Concentric roller diameter of 16 mm
Roller length of 11 mm
Dynamic load rating of 3690 N
Static load rating of 3900 N
Operating temperature range of -30°C to +100°C
Application Information
Automation
Metal processing
Wastewater treatment
Metal processing
Wastewater treatment
What does a cam follower do?
Cam followers convert rotary motion into linear motion. Besides industrial applications, they're found in many common household appliances such as dishwashers and washing machines.
How do I mount my cam follower?
SKF supplies a hexagonal nut with the cam follower, so you can attach it quickly and easily.
Specification
Attribute | Value |
---|---|
Roller Diameter | 16mm |
Roller Length | 11mm |
Type | Stud |
Bore Size | 6mm |
Static Load Rating | 3200N |
Dynamic Load Rating | 3140N |
Ring Slide & Track System Bearing Type | Concentric |