- RS stock no.:
- 441-4633
- Mfr. Part No.:
- TPJ1
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 441-4633
- Mfr. Part No.:
- TPJ1
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cableline Solo Joint Cover
Approvals
BS4678: Part 4
Specification
Attribute | Value |
---|---|
Trunking Accessory Type | Joint Cover |
Material | uPVC |
Width | 52mm |
Height | 150mm |
Dimensions | 150 x 52mm |
Series | Cableline Solo |
- RS stock no.:
- 441-4633
- Mfr. Part No.:
- TPJ1
- Manufacturer:
- Schneider Electric
Not Applicable
- COO (Country of Origin):
- GB