- RS stock no.:
- 226-1308
- Mfr. Part No.:
- DPX3
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 226-1308
- Mfr. Part No.:
- DPX3
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Cableline External Angle
Approvals
BS4678: Part 4
Specification
Attribute | Value |
---|---|
Trunking Accessory Type | External Angle |
Material | PVC |
Width | 52mm |
Height | 180mm |
Dimensions | 180 x 52mm |
Series | Cableline |
- RS stock no.:
- 226-1308
- Mfr. Part No.:
- DPX3
- Manufacturer:
- Schneider Electric
Not Applicable
- COO (Country of Origin):
- GB