- RS stock no.:
- 185-7613
- Mfr. Part No.:
- CF200E
- Manufacturer:
- MADE
Discontinued product
- RS stock no.:
- 185-7613
- Mfr. Part No.:
- CF200E
- Manufacturer:
- MADE
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The MADE fuse tester performs a measurement of the fuse resistance. This measurement is based on the 4 wire measurement method with automatic compensation of the temperature effect on the result.
Specification
Attribute | Value |
---|---|
Meter Type | Fuse Finder |
Safety Category | CAT I 3 V |
Battery Type | 9V |
Power Source | Battery |
Includes | Operating Panel, Self-Test System, Temperature Sensor, Two Measuring Clamps |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Safety Category Voltage | 3V |
Safety Category Level | CAT I |
Model Number p | CF200 |