- RS stock no.:
- 813-2934
- Mfr. Part No.:
- SKT300-180
- Manufacturer:
- ABB
Discontinued product
- RS stock no.:
- 813-2934
- Mfr. Part No.:
- SKT300-180
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- TH
Product Details
Spec-Kon® Polyamide 6.6 Cable Ties, Natural
ABB Spec-Kon® Polyamide 6.6 standard cable ties are ideal for control panel applications. The cables are halogen and silicone free with a natural colour.
Features and Benefits
• Polyamide 6.6 material
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
• Temperature range -40°C to +85°C
• Flammability rating UL 94 V-2
• Halogen-free
• Silicon-free
Standards
UL 94 V-2
ABB Cable Tie
The ABB Spec-Kon series natural cable tie is made of nylon 66. It has a bundle diameter of 76mm, length of 300mm and width of 3.6mm. Each pack contains 1000 units.
Features and Benefits
Halogen-free
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 180N
Industrial flammability standard
Operating temperature ranging between -40°C and 85°C
Silicon-free
Tensile strength is 180N
Applications
Control panels
Wiring harness applications
Wiring harness applications
Certifications
UL 94 V-2 approved
UL E49405
UL E49405
Specification
Attribute | Value |
---|---|
Length | 300mm |
Width | 3.6 mm |
Colour | Natural |
Material | Nylon 66 |
Quantity | 1000 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 180N |
Series | Spec-Kon |
Maximum Bundle Diameter | 76mm |