- RS stock no.:
- 186-3388
- Mfr. Part No.:
- 97384071
- Manufacturer:
- Murata
158 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 54,53
(exc. VAT)
R 62,71
(inc. VAT)
Units | Per unit |
1 + | R 54,53 |
- RS stock no.:
- 186-3388
- Mfr. Part No.:
- 97384071
- Manufacturer:
- Murata
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- JP
Product Details
Lightweight, High Voltage and High Energy Density
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-40 to +85 degrees C (Extended temperature) -40 to +125 degrees C (Heat-resistant)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
The battery voltage is 3V, almost double that of normal alkaline or manganese batteries. This means that the number of batteries required for equipment can be halved for maximum space saving and weight reduction
Excellent Discharge Characteristics
Voltage characteristics remain stable even for a long period of discharge, greatly improving the reliability of equipment that uses the battery. Such equipment is also maintenance-free (battery replacement is seldom required)
Outstanding Temperature Characteristics
Murata's original organic electrolyte provides superb characteristics over a wide range of temperature from low to high
-40 to +85 degrees C (Extended temperature) -40 to +125 degrees C (Heat-resistant)
Excellent Leakage Resistance
The newly developed battery construction and electrolyte ensure maximum leakage resistance over a long span of time
Excellent Long-Term Reliability
Carefully selected active materials are used for the active material as well as for the electrolyte. These materials are sealed by Murata's innovative technology to minimize battery self-discharge. The annual self-discharge rate at room temperature and normal humidity is less than 1% of the nominal capacity
Applications
Automotive
TPMS(Tire Pressure Monitoring System)
Toll collection device
IoT/Others
Factory Automation Instruments
Smart meters
Tracking devices
Specification
Attribute | Value |
---|---|
Size | CR2450 |
Nominal Voltage | 3V |
Terminal Type | Standard |
Diameter | 24.5mm |
Dimensions | 24.5 x 5mm |
Model Number | CR2450 |
Series | CR |