- RS stock no.:
- 196-3720
- Mfr. Part No.:
- 8US19433AA00
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 196-3720
- Mfr. Part No.:
- 8US19433AA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Busbar system, accessories Busbar center-to-center spacing 60 mm Busbar support 3-pole for TT profile consists of 2 busbar holders and 2 end covers
Specification
Attribute | Value |
---|---|
Rated Operational Voltage | 690V |
Range | SENTRON |
Pitch | 60mm |
Series | 8US |
For Use With | Double T Profile With End Cover |