- RS stock no.:
- 145-4298
- Mfr. Part No.:
- 74LVX3245MTC
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 145-4298
- Mfr. Part No.:
- 74LVX3245MTC
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
74LVX Family, Fairchild Semiconductors
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs
74LVX Family
Specification
Attribute | Value |
---|---|
Logic Family | LVX |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 8 ns @ 5 V |
Maximum Operating Temperature | +85 °C |
Length | 7.8mm |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Width | 4.4mm |
Dimensions | 7.8 x 4.4 x 0.9mm |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |
Height | 0.9mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 145-4298
- Mfr. Part No.:
- 74LVX3245MTC
- Manufacturer:
- onsemi