- RS stock no.:
- 662-9496
- Mfr. Part No.:
- CD4009UBM
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 662-9496
- Mfr. Part No.:
- CD4009UBM
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specification
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer, Converter |
Input Type | Single Ended |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum High Level Output Current | -1.65mA |
Maximum Low Level Output Current | 30mA |
Maximum Propagation Delay Time @ Maximum CL | 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Length | 9.9mm |
Width | 3.91mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Height | 1.58mm |
Minimum Operating Temperature | -55 °C |