- RS stock no.:
- 760-5955
- Mfr. Part No.:
- FL7701MX
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 760-5955
- Mfr. Part No.:
- FL7701MX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Fairchild Semiconductor
Specification
Attribute | Value |
---|---|
Maximum Output Current | 250mA |
Maximum Output Voltage | 17 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 14 V |
Minimum Input Voltage | 80 V ac |
Maximum Input Voltage | 308 V ac |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 300 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4 x 1.75mm |
Width | 4mm |
Height | 1.75mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |