- RS stock no.:
- 165-3055
- Mfr. Part No.:
- CD2320-B11000
- Manufacturer:
- Bourns
Discontinued product
- RS stock no.:
- 165-3055
- Mfr. Part No.:
- CD2320-B11000
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Compact SMT Bridge Rectifiers, Bourns Electronics
A range of high performance bridge rectifiers in compact surface mounting chip packages from Bourns Electronics.
Compact low-profile SMT package
Voltage ratings of 600V or 1000V
Forward current ratings 2A or 4A
Voltage ratings of 600V or 1000V
Forward current ratings 2A or 4A
Bridge Rectifiers - Bourns Electronics
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specification
Attribute | Value |
---|---|
Peak Average Forward Current | 1A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 1000V |
Mounting Type | Surface Mount |
Package Type | SMD |
Pin Count | 4 |
Diode Technology | Schottky |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 30A |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1V |
Peak Reverse Current | 200µA |
Dimensions | 5.4 x 5.9 x 1.16mm |
Length | 5.4mm |
Height | 1.16mm |
Width | 5.9mm |
- RS stock no.:
- 165-3055
- Mfr. Part No.:
- CD2320-B11000
- Manufacturer:
- Bourns