- RS stock no.:
- 170-2501
- Mfr. Part No.:
- B1112A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
200 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Bag of 100)
R 108,027
(exc. VAT)
R 124,231
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | R 108,027 | R 10 802,70 |
*price indicative |
- RS stock no.:
- 170-2501
- Mfr. Part No.:
- B1112A1-ND3G-3-75
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
BNC Crimp Plugs and Jacks
Amphenol BNC Connectors
Specification
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG59, RG59 A/B, RG62 A/B |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
- RS stock no.:
- 170-2501
- Mfr. Part No.:
- B1112A1-ND3G-3-75
- Manufacturer:
- Amphenol RF