- RS stock no.:
- 170-2477
- Mfr. Part No.:
- R141256000
- Manufacturer:
- Radiall
On back order for despatch 2024/10/01
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Box of 100)
R 317,868
(exc. VAT)
R 365,548
(inc. VAT)
Units | Per unit | Per Box* |
100 + | R 317,868 | R 31 786,80 |
*price indicative |
- RS stock no.:
- 170-2477
- Mfr. Part No.:
- R141256000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight insulated female BNC sockets with square flange
Straight female BNC sockets with flange for connection with cable gland.
The plastic part of these sockets enables them to be insulated from the panel upon which they are mounted.
These plugs are panel-mounted using four screws (not supplied).
The plastic part of these sockets enables them to be insulated from the panel upon which they are mounted.
These plugs are panel-mounted using four screws (not supplied).
Radiall BNC RF Coaxial Connectors
Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.
Specification
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | BNC Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Bulkhead | Yes |
Operating Frequency | 0 to 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |