TE Connectivity, PIDG Insulated Crimp Blade Terminal 8.7mm Blade Length, 0.25mm² to 1.64mm², 22AWG to 16AWG, Red
- RS stock no.:
- 164-1809
- Mfr. Part No.:
- 130861
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-1809
- Mfr. Part No.:
- 130861
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Note
Not for use with double wire
Approvals
UL recognised
TE Connectivity PIDG Terminals
Specification
Attribute | Value |
---|---|
Gender | Male |
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Shrouded/Unshrouded | Unshrouded |
Minimum Wire Size mm² | 0.25mm² |
Maximum Wire Size mm² | 1.64mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Overall Length | 19.5mm |
Blade Length | 8.7mm |
Inner Diameter | 3.5mm |
Blade Width | 2.95mm |
Blade Thickness | 0.8mm |
Hooked | No |
Colour | Red |
Contact Plating | Tin |
Contact Material | Copper |
- RS stock no.:
- 164-1809
- Mfr. Part No.:
- 130861
- Manufacturer:
- TE Connectivity