- RS stock no.:
- 774-3596
- Mfr. Part No.:
- MPSA05G
- Manufacturer:
- ON Semiconductor
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 50)
R 0,823
(exc. VAT)
R 0,946
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | R 0,823 | R 41,15 |
100 - 200 | R 0,588 | R 29,40 |
250 - 450 | R 0,456 | R 22,80 |
500 - 950 | R 0,356 | R 17,80 |
1000 + | R 0,316 | R 15,80 |
*price indicative |
- RS stock no.:
- 774-3596
- Mfr. Part No.:
- MPSA05G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
General Purpose NPN Transistors, up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specification
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 60 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.5 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 4 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Maximum Operating Temperature | +150 °C |