- RS stock no.:
- 168-3709
- Mfr. Part No.:
- DMG963HE0R
- Manufacturer:
- Panasonic
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 8000)
R 3,652
(exc. VAT)
R 4,20
(inc. VAT)
Units | Per unit | Per Reel* |
8000 + | R 3,652 | R 29 216,00 |
*price indicative |
- RS stock no.:
- 168-3709
- Mfr. Part No.:
- DMG963HE0R
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Resistor Dual Digital NPN+PNP Transistors, Panasonic
Digital Transistors, Panasonic
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specification
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SSMini5 F4 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 125 mW |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.21, 1 |
Typical Input Resistor | 10 kΩ |
Dimensions | 1.6 x 1.2 x 0.5mm |
Maximum Operating Temperature | +150 °C |