- RS stock no.:
- 209-4168
- Mfr. Part No.:
- TU 45 TF
- Manufacturer:
- SKF
Discontinued product
- RS stock no.:
- 209-4168
- Mfr. Part No.:
- TU 45 TF
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The SKF take-up ball bearing units consist of an insert bearing and a housing, and are compliant with ISO standards, North American standards, and Japanese Industrial Standards (JIS), as required by many industrial applications. In contrast, take-up units for the SKF Food Line are not compliant with these standards and are therefore considered as not standardized. The SKF take-up ball bearing unit assortment comprises insert bearing series and designs, with the main differences between the take-up units being the housing design, the locking method onto the shaft, the sealing solution, and the options for end covers and back seals.
Temperature limits
Permissible speed
Lubrication
Mounting and dismounting
Designation system
Permissible speed
Lubrication
Mounting and dismounting
Designation system
transmissions.
Specification
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 144mm |
Width | 49mm |
Depth | 117mm |