- RS stock no.:
- 178-1380
- Mfr. Part No.:
- M4T32-BR12SH1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 178-1380
- Mfr. Part No.:
- M4T32-BR12SH1
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Not Applicable
Product Details
SNAPHAT® Lithium Coin Cell Battery with Crystal, STMicroelectronics
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package by STMicroelectronics.
Specification
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SNAPHAT |
Pin Count | 4 |
Dimensions | 21.84 x 14.99 x 6.99mm |
Length | 21.84mm |
Width | 14.99mm |
Height | 6.99mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |