- RS stock no.:
- 165-4593
- Mfr. Part No.:
- MCP73826-4.1VCHTR
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 165-4593
- Mfr. Part No.:
- MCP73826-4.1VCHTR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specification
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
IC Type | Battery Charge Controller IC |
Package Type | SOT-23A |
Pin Count | 6 |
Typical Operating Supply Voltage | 4.5 to 5.5 V |
Dimensions | 3 x 1.75 x 1.45mm |
Length | 3mm |
Width | 1.75mm |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.141 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.059 V |