- RS stock no.:
- 747-1724
- Mfr. Part No.:
- PB-360P-12
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 4 589,82
(exc. VAT)
R 5 278,29
(inc. VAT)
Units | Per unit |
1 + | R 4 589,82 |
- RS stock no.:
- 747-1724
- Mfr. Part No.:
- PB-360P-12
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Mean Well Battery Charger
The Mean Well PB-360 series 360W battery charger with passive PFC has an output voltage rating of 12V and current rating of 24.3A. The input supply voltage is between 90VAC and 132VAC or 180VAC and 264VAC selected by a switch.
Features and Benefits
- 3-stage charging
- 85% efficiency
- Protection against short circuit, reverse polarity, over voltage, over temperature
- Charger for lead-acid batteries
- 2-colour LED loading indicator
- Affordable
- High reliability
- FAN on/off control (Depends on charging current)
- 3-year warranty
Certifications
EN55022
EN61000-3-2
EN61000-3-2
Specification
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 13.6V |
Charge Current | 24.3A |
Plug Type | AC |
Number of Batteries Charged | 1 |
Input Voltage | 180 → 264 V ac, 90 → 132V ac |
Batteries Included | No |
Number of Charge Stages | 3 |
Weight | 1.5kg |
Dimensions | 253 x 135 x 48.5mm |
- RS stock no.:
- 747-1724
- Mfr. Part No.:
- PB-360P-12
- Manufacturer:
- MEAN WELL