- RS stock no.:
- 823-3700P
- Mfr. Part No.:
- MCP73833-BZI/UN
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 823-3700P
- Mfr. Part No.:
- MCP73833-BZI/UN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specification
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Typical Operating Supply Voltage | 3.75 → 6 V |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Maximum Output Voltage | 4.533 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.168 V |