- RS stock no.:
- 851-3015
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 851-3015
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Fluorescent T5 Batten Emergency Light Fitting
This RS T5 fluorescent 3 hours switch maintained emergency batten features a high frequency soft start ballast as standard. The body of the batten light fitting is made from mild steel with a white finish, the lamp holder and end caps are made from polycarbonate. This fluorescent T5 batten can be ceiling or wall mounted. The light fitting is ideal for most industrial, retail, commercial, office and education applications. The lamp is not included in the light fitting and ranges of polycarbonate diffuser are also available to buy separately, to improve performance and aesthetics, see accessory links for suitable lamps and diffusers.
T5 batten light fitting
3 hours switch maintained emergency
IP20 rated
Lamp type T5, not included
Mild steel body white finish
Polycarbonate lamp holder and end caps
3 hours switch maintained emergency
IP20 rated
Lamp type T5, not included
Mild steel body white finish
Polycarbonate lamp holder and end caps
Specification
Attribute | Value |
---|---|
Length | 1.175 m |
Width | 63 mm |
Depth | 83 mm |
Wattage | 28 W |
Lamp Type | Fluorescent |
Voltage Rating | 230 V |