- RS stock no.:
- 176-8571
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 176-8571
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 48 W LED Ceiling Light, 220 → 240 V ac Batten Twin Batten, 2 Lamp, 1.8 m Long, IP20
The RS PRO 48 W (watts) LED (light-emitting diode) ceiling lamp uses flicker-free technology to produce a continuous light source. It's designed to reduce the likelihood of eye-strain and associated issues. Commonly found in residential and commercial settings, it's often used in offices, showrooms and call centres. With a colour reference of 80 and colour temperature of 4000 K (kelvins), these twin battens emit a cool white light.
There's an ultra-slim white aluminium body that's lightweight. It also comes with an advanced Nano diffuser to ensure even light distribution.
For flexibility, it's suitable for both surface and ceiling mounting and it measures 1800 mm (L) x 82 mm (W) x 48 mm (D). The unit comes with a quick-fix push connector on the back for ease of installation. It has an IP rating of IP20, which means it can be touched with fingers safely during fitting and maintenance.
There's an ultra-slim white aluminium body that's lightweight. It also comes with an advanced Nano diffuser to ensure even light distribution.
For flexibility, it's suitable for both surface and ceiling mounting and it measures 1800 mm (L) x 82 mm (W) x 48 mm (D). The unit comes with a quick-fix push connector on the back for ease of installation. It has an IP rating of IP20, which means it can be touched with fingers safely during fitting and maintenance.
Features and Benefits
• Twin batten ceiling light
• Two LED lamps (supplied)
• Cool white colour tone
• Colour temperature of 4000 K
• Voltage rating of 220 V to 240 V ac
• Wattage of 48 W
• Colour reference of 80
• Batten design
• IP rating of IP20 so can be handled with fingers
• Dimensions of 1800 mm (L) x 82 mm (W) x 48 mm (D)
• Two LED lamps (supplied)
• Cool white colour tone
• Colour temperature of 4000 K
• Voltage rating of 220 V to 240 V ac
• Wattage of 48 W
• Colour reference of 80
• Batten design
• IP rating of IP20 so can be handled with fingers
• Dimensions of 1800 mm (L) x 82 mm (W) x 48 mm (D)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specification
Attribute | Value |
---|---|
Type | Twin Batten |
Batten Type | Twin |
Length | 1.8 m |
Width | 82 mm |
Depth | 48 mm |
Wattage | 48 W |
Number of Lamps | 2 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Colour Reference | 80 |
Voltage Rating | 220 → 240 V ac |
IP Rating | IP20 |