- RS stock no.:
- 145-5912
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 145-5912
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 2ft LED Non-Corrosive Light Fitting
This RS Pro LED 20W luminaire light fitting has a unique LED tray, no tube is required making it a more durable fitting.
The LED luminaire is 2ft (610mm) and has an IP65 rating making it waterproof and ideal for environments which have high humidity. Luminaires are light fixtures and are the physical structures that will hold the bulb and help create the light by allowing the electricity to pass into the lamp. Ceiling lights are found in homes, offices, factories, and many other buildings and structures.
LED battens are a great replacement for their traditional fluorescent lighting counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights. They are ideal for a range of commercial and residential applications such as garages and offices.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
The LED luminaire is 2ft (610mm) and has an IP65 rating making it waterproof and ideal for environments which have high humidity. Luminaires are light fixtures and are the physical structures that will hold the bulb and help create the light by allowing the electricity to pass into the lamp. Ceiling lights are found in homes, offices, factories, and many other buildings and structures.
LED battens are a great replacement for their traditional fluorescent lighting counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights. They are ideal for a range of commercial and residential applications such as garages and offices.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Features and Benefits:
Opal white diffuser
Polycarbonate yellow base
Cable entry at one end through a fitted IP65 gland
Integrated LED tray - the LED tray is attached to the body by two plastic spring clips, two straps supplied unfitted
Mounting brackets supplied
IP65 rating – protected against water and dust, suitable for indoor and outdoor use
Colour temperature: 6300K
Wide voltage range: 100V-277V/ 50-60Hz
Polycarbonate yellow base
Cable entry at one end through a fitted IP65 gland
Integrated LED tray - the LED tray is attached to the body by two plastic spring clips, two straps supplied unfitted
Mounting brackets supplied
IP65 rating – protected against water and dust, suitable for indoor and outdoor use
Colour temperature: 6300K
Wide voltage range: 100V-277V/ 50-60Hz
Typical Applications
Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
FAQs
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Supplied with
Mounting brackets and polycarbonate clips
Specification
Attribute | Value |
---|---|
Type | Batten |
Length | 610 mm |
Wattage | 20 W |
Lamp Type | LED |
Colour Tone | Cool Daylight |
Colour Temperature | 6000K |
Life Hours | 30000h |
Voltage Rating | 100 → 277 V |
Anti-corrosive | Yes |
IP Rating | IP65 |