Amphenol ICC, Airmax VS 2mm Pitch Backplane Connector, Female, Vertical, 8 Column, 120 Way, 10040993
- RS stock no.:
- 182-2173
- Mfr. Part No.:
- 10040993-101LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS stock no.:
- 182-2173
- Mfr. Part No.:
- 10040993-101LF
- Manufacturer:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2 mm pitch, 8 column, Vertical Receptacle.
Specification
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 120 |
Number of Columns | 8 |
Body Orientation | Vertical |
Housing Material | Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Termination Method | Press Fit |
Series | Airmax VS |
Series Number | 10040993 |
- RS stock no.:
- 182-2173
- Mfr. Part No.:
- 10040993-101LF
- Manufacturer:
- Amphenol ICC
- COO (Country of Origin):
- MY