- RS stock no.:
- 164-7530
- Mfr. Part No.:
- 6450160-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-7530
- Mfr. Part No.:
- 6450160-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity MULTI-BEAM XL™
Multi-Beam XL™ is a blind-mateable board-to-board power distribution connector system. It consists of a right angle pin header and both a right angle and vertical receptacle each available in solder and press-fit configurations. The heart of the Multi-Beam XL connector is the unique power contact which offers higher current ratings, lower contact resistance and lower mating forces than alternative designs. The connector is designed and manufactured to be mass customizable and therefore allows the customer to select the exact number of power and signal contacts as well as the mating sequence of contacts they need for their specific application.
Single-piece molded housing
AC and DC power in the same connector
Meets UL& CSA safety requirements.
Compact size is ideal for distributed DC power applications.
Molded-in guide pins provide generous blind-mateability
Low Mating and Un-mating force
Meets SSI power connector requirements for DPS,MPS and HPS applications
Up to 35 Amps
AC and DC power in the same connector
Meets UL& CSA safety requirements.
Compact size is ideal for distributed DC power applications.
Molded-in guide pins provide generous blind-mateability
Low Mating and Un-mating force
Meets SSI power connector requirements for DPS,MPS and HPS applications
Up to 35 Amps
Note
P = Power Contacts / S = Signal Contacts (e.g 5 Power/24 Signal/6Power will be shown as 5P/24S/6P)
Approvals
UL 94 V-0
Tyco MULTI-BEAM XL™
Specification
Attribute | Value |
---|---|
Backplane Connector Type | Multi-Beam |
Gender | Female |
Number of Contacts | 26 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Pitch | 2.54mm |
Contact Material | Copper |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Voltage Rating | 60 V ac, 200 V dc |
Termination Method | Solder |
Series | XL |
- RS stock no.:
- 164-7530
- Mfr. Part No.:
- 6450160-3
- Manufacturer:
- TE Connectivity