- RS stock no.:
- 668-8851
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 668-8851
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO, 12 V DC, Axial Fan, 120 mm x 120 mm x 38 mm, 178.4 m³/h, 4.7 W
This durable RS PRO axial fan keeps your equipment cool so components last longer. Using cost-effective sealed sleeve technology, it's best suited to applications with lower levels of heat generation. It works by retaining lubricant, which would otherwise deteriorate over time.
The sleeve fan is more energy-efficient than ball-bearing axial fans and has a life expectancy of more than 40,000 hours. This is greater than most standard sleeve fans. It will operate at a temperature range between -10°C and +70 °C and can be stored in temperatures as low as -40°C.
Commonly found in industrial environments such as building sites and production lines, this fan is also used to cool electrical cabinets, server racks and manufacturing equipment. As part of the RS PRO range, it's been rigorously tested for reliability, safety and consistency.
The sleeve fan is more energy-efficient than ball-bearing axial fans and has a life expectancy of more than 40,000 hours. This is greater than most standard sleeve fans. It will operate at a temperature range between -10°C and +70 °C and can be stored in temperatures as low as -40°C.
Commonly found in industrial environments such as building sites and production lines, this fan is also used to cool electrical cabinets, server racks and manufacturing equipment. As part of the RS PRO range, it's been rigorously tested for reliability, safety and consistency.
Features and Benefits
• Supply voltage of 12 V DC
• Dimensions of 120 mm x 120 mm x 38 mm
• Power consumption of 4.7 W
• Maximum current of 500 mA
• Airflow 178.4 m³/h
• Noise level 47dB
• Fan speed of 2800 rpm
• Sleeve-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
• Dimensions of 120 mm x 120 mm x 38 mm
• Power consumption of 4.7 W
• Maximum current of 500 mA
• Airflow 178.4 m³/h
• Noise level 47dB
• Fan speed of 2800 rpm
• Sleeve-bearing system
• Backward curve
• Operating temperature range of -10°C to +70 °C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL, cUL, TUV
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 120mm |
Width | 120mm |
Power Consumption | 4.7W |
Depth | 38.5mm |
Maximum Current | 500mA |
Dimensions | 120 x 120 x 38mm |
Air Flow | 178.4m³/h |
Termination Type | Lead Wire |
Noise Level | 47dB |
Fan Speed | 2800rpm |
Direction of Curve | Backward |
Bearing Type | Sleeve |