- RS stock no.:
- 899-7413
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 899-7413
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Jack to Jack Cable Assemblies
Brought to you under the trusted RS Brand, this mono jack to jack cable assembly is ideal for amp to instrument purposes either at home, on stage or in the studio. With a highly flexible cable terminating at each end with a two pole jack 1/4" jack plug, this RS cable assembly is commonly known as a guitar lead.
Features and Benefits:
• Connectors according to EIA RS-453 / IEC 60603-11
• Cable clamp for strain relief
• Silent switch on plug helps eliminate pop on insertion and withdrawal
• Operating temperature -20°C to +70°C
• Connectors according to EIA RS-453 / IEC 60603-11
• Cable clamp for strain relief
• Silent switch on plug helps eliminate pop on insertion and withdrawal
• Operating temperature -20°C to +70°C
Specification
Attribute | Value |
---|---|
Length | 6m |
Sheath Colour | Black |
Shielding | Copper Spiral Shield |
Outer Sheath Material | PVC |
Voltage Rating | 500 V dc |