- RS stock no.:
- 159-7723
- Mfr. Part No.:
- ADV7511KSTZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 159-7723
- Mfr. Part No.:
- ADV7511KSTZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HDMI & DVI Interface, Analog Devices
Specification
Attribute | Value |
---|---|
IC Type | Audio Codec Voltage-Translation Transceiver IC |
Audio/Video Standards | HDTV |
Number of Channels | 8 |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 1.8 to 3.3 V |
Dimensions | 14 x 14 x 1.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS stock no.:
- 159-7723
- Mfr. Part No.:
- ADV7511KSTZ
- Manufacturer:
- Analog Devices