- RS stock no.:
- 186-8902
- Mfr. Part No.:
- NCP2820FCT1G
- Manufacturer:
- onsemi
Discontinued product
- RS stock no.:
- 186-8902
- Mfr. Part No.:
- NCP2820FCT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Optimized PWM Output Stage: Filterless Capability
Efficiency up to 90% and Low 2.5mA Typical Quiescent Current
Large Output Power Capability: 1.4W with 8Ω Load and THD+N<1%
Wide Supply Voltage Range: 2.5-5.5V Operating Voltage
High Performance, THD+N of 0.03%@Vp=5V, RL=8Ω, Pout=100mW
Excellent PSRR (-65dB): No Need for Voltage Regulation
Surface Mounted Package 9-Pin Flip-Chip CSP (SnPb and Pb-Free)
Fully Differential Design. Eliminates Two Input Coupling Capacitors
Very Fast Turn On/Off Times with Advanced Rising and Falling Gain Technique
External Gain Configuration Capability
Internally Generated 250kHz Switching Frequency
Short Circuit Protection Circuitry
Pop & Click Noise Protection Circuitry
End Products
Cellular Phone
Portable Game, DVD
Global Positioning System/ Device (GPS/ GPN)
Smart phone, PDA, PMP
Applications
Audio Amplification for 4ohm/ 8ohm speaker
Efficiency up to 90% and Low 2.5mA Typical Quiescent Current
Large Output Power Capability: 1.4W with 8Ω Load and THD+N<1%
Wide Supply Voltage Range: 2.5-5.5V Operating Voltage
High Performance, THD+N of 0.03%@Vp=5V, RL=8Ω, Pout=100mW
Excellent PSRR (-65dB): No Need for Voltage Regulation
Surface Mounted Package 9-Pin Flip-Chip CSP (SnPb and Pb-Free)
Fully Differential Design. Eliminates Two Input Coupling Capacitors
Very Fast Turn On/Off Times with Advanced Rising and Falling Gain Technique
External Gain Configuration Capability
Internally Generated 250kHz Switching Frequency
Short Circuit Protection Circuitry
Pop & Click Noise Protection Circuitry
End Products
Cellular Phone
Portable Game, DVD
Global Positioning System/ Device (GPS/ GPN)
Smart phone, PDA, PMP
Applications
Audio Amplification for 4ohm/ 8ohm speaker
Specification
Attribute | Value |
---|---|
Amplifier Type | Power Amplifier |
Output Type | 1 Channel Mono |
Maximum Power | 2.65W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | CASE 499AL |
Pin Count | 9 |
Input Signal Type | Differential |
Output Signal Type | CMOS |
Automotive Standard | AEC-Q100 |
Dimensions | 1.45 x 1.45 x 0.39mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |