- RS stock no.:
- 427-014
- Mfr. Part No.:
- SSM2135SZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 427-014
- Mfr. Part No.:
- SSM2135SZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Analog Devices
High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.
Operational Amplifiers, Analog Devices
Specification
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Output Type | 2 Channel Stereo |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3.5MHz |
Minimum CMRR | 87dB |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 427-014
- Mfr. Part No.:
- SSM2135SZ
- Manufacturer:
- Analog Devices