- RS stock no.:
- 136-5965
- Mfr. Part No.:
- 0181038
- Manufacturer:
- Fellowes
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 136-5965
- Mfr. Part No.:
- 0181038
- Manufacturer:
- Fellowes
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fellowes Heavy Duty Banker Boxes
Fellowes heavy-duty banker boxes, extra strength double wall, strong and durable cardboard boxes. Ideal for long-term storage due to the Fast-fold assembly feature, making the boxes quick and simple to use.
Features and Benefits
Strong and durable
Reinforced hand holds
Extra strength double walled end, sides and base
Ideal for stacking
Pre-printed label
Reinforced hand holds
Extra strength double walled end, sides and base
Ideal for stacking
Pre-printed label
Application Information
Fellowes heavy-duty banker boxes are the ideal solution for filing away documents, removing, transporting or storing your items.
Fellowes Bankers Premium Tall Boxes
Specification
Attribute | Value |
---|---|
Paper Size Stored | A4, Foolscap |
Colour | Grey |
Depth | 444.5mm |
Height | 293.62mm |
Width | 387.35mm |