- RS stock no.:
- 162-7592
- Mfr. Part No.:
- F-310-M
- Manufacturer:
- Hozan
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 200,02
(exc. VAT)
R 230,02
(inc. VAT)
Units | Per unit |
1 + | R 200,02 |
- RS stock no.:
- 162-7592
- Mfr. Part No.:
- F-310-M
- Manufacturer:
- Hozan
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ESD Desktop Mat
This is a medium ESD desktop mat. The conductive colour mat can prevent dirt by laying on the existing conductor colour mat. These mats can be easily cut to the shape that you need.
Specification
Attribute | Value |
---|---|
Use Type | Desktop, Workstation |
Suitable For | ESD Protection Space |
Thickness | 2mm |
Length | 220mm |
Width | 330mm |
Number of Material Layers | 10 |