- RS stock no.:
- 835-3810P
- Mfr. Part No.:
- AD7091R-4BRUZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 835-3810P
- Mfr. Part No.:
- AD7091R-4BRUZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specification
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 1Msps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1.25LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Dimensions | 6.6 x 4.5 x 1.05mm |
- RS stock no.:
- 835-3810P
- Mfr. Part No.:
- AD7091R-4BRUZ
- Manufacturer:
- Analog Devices