- RS stock no.:
- 162-8054
- Mfr. Part No.:
- ADS1293CISQE/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 162-8054
- Mfr. Part No.:
- ADS1293CISQE/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Medical Analogue Front End (AFE), Texas Instruments
Analogue Front End (AFE), Texas Instruments
Specification
Attribute | Value |
---|---|
Application | ECG, Low Power Medical, Sports |
Number of ADCs | 3 |
Resolution | 24 bit |
Sampling Rate | 25.6ksps |
Interface Type | SPI |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 28 |
Power Supply Type | Dual |
Dimensions | 5 x 5 x 0.8mm |
Height | 0.8mm |
Length | 5mm |
Maximum Operating Supply Voltage | 1.65 (Digital) V, 2.7 (Analogue) V |
Width | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.6 (Digital) V, 5.5 (Analogue) V |
Minimum Operating Temperature | -20 °C |
- RS stock no.:
- 162-8054
- Mfr. Part No.:
- ADS1293CISQE/NOPB
- Manufacturer:
- Texas Instruments
- COO (Country of Origin):
- MY