- RS stock no.:
- 144-3975
- Mfr. Part No.:
- ESRG500ELL330MF09D
- Manufacturer:
- Nippon Chemi-Con
1970 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 13,203
(exc. VAT)
R 15,183
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | R 13,203 | R 132,03 |
20 - 40 | R 12,873 | R 128,73 |
50 + | R 12,487 | R 124,87 |
*price indicative |
- RS stock no.:
- 144-3975
- Mfr. Part No.:
- ESRG500ELL330MF09D
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low profile :φ4´7mm toφ18´25mm
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Endurance : 1,000 to 2,000 hours at 85℃
Solvent resistant type (see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specification
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 10.5mm |
Height | 10.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Polarised | Polar |
Leakage Current | 3 μA |
Series | SRG |
Tolerance | ±20% |
Ripple Current | 113mArms |
Dissipation Factor | 0.12% |