- RS stock no.:
- 780-5234
- Mfr. Part No.:
- 31552-AD
- Manufacturer:
- Ambersil
Available in 12 – 14 working days for collection on site or delivery to major cities (Delivery Terms and Conditions Apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 575,96
(exc. VAT)
R 662,35
(inc. VAT)
Units | Per unit |
1 - 5 | R 575,96 |
6 - 11 | R 564,44 |
12 + | R 547,50 |
- RS stock no.:
- 780-5234
- Mfr. Part No.:
- 31552-AD
- Manufacturer:
- Ambersil
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ambersil Contact Cleaners
The Ambersil Ambertron 400ml contact cleaner is an electronics cleaning solvent, ideal for safe and effective cleaning of electrical contacts and switches. This all-new formulation does not frost and prevents condensation on precision electrical parts and contact. It has a life of 72 months and can be stored at normal ambient temperatures. Make sure to keep aerosols away from the heat, naked flame, and below the temperature of 50°C.
Features and Benefits
Ultra-pure contact cleaner
Excellent material compatibility
Safe for use on metals, glass, plastics, and rubber
Non-conductive
Low odour
Quick and efficient cleaning
Very fast evaporation and leaves no residues
Removes light oils and contamination safely on PCB's, relays, all electrical contacts, switches, and more
Specific Gravity of 0.67 at 20°C
Excellent material compatibility
Safe for use on metals, glass, plastics, and rubber
Non-conductive
Low odour
Quick and efficient cleaning
Very fast evaporation and leaves no residues
Removes light oils and contamination safely on PCB's, relays, all electrical contacts, switches, and more
Specific Gravity of 0.67 at 20°C
Applications
PCBs
Electrical contacts and switches
Tape heads
Electrical and electronic assemblies
Relays
Transistors
Condensers
Precision instruments
Electric motors
Communications equipment
Electrical contacts and switches
Tape heads
Electrical and electronic assemblies
Relays
Transistors
Condensers
Precision instruments
Electric motors
Communications equipment
Specification
Attribute | Value |
---|---|
Cleaner Type | Electrical Contact Cleaner |
Trade Name | Ambertron |
Package Type | Aerosol |
Package Size | 400 ml |
Application | Inaccessible Areas |
Product Category | Contact Cleaner |
- RS stock no.:
- 780-5234
- Mfr. Part No.:
- 31552-AD
- Manufacturer:
- Ambersil