- RS stock no.:
- 880-2337
- Mfr. Part No.:
- 94000018
- Manufacturer:
- Camfil Farr
Discontinued product
- RS stock no.:
- 880-2337
- Mfr. Part No.:
- 94000018
- Manufacturer:
- Camfil Farr
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
CamCleaner 2000 Handle Air Purifier
The Camfil CamCleaner 2000 is a mains powered air purifier designed for dusty environments and indoor premises. These include: warehouses, pharmaceutical facilities, food factories, heavy industry, paper mills, welding workshops, construction sites, laundries, timber facilities, bakeries, packaging production, printing facilities, stables, processing industry and supermarkets. This self contained filtration system is also suitable for use in construction, demolition and coating operations. The CamCleaner 2000 is supplied with filters and they are also available separately.
Provides a healthier air quality; fewer asthma and allergy problems
Airborne dust and particulate removal means less cleaning
Eliminates tobacco smoke, weld smoke, construction dust, asbestos and particles of all sizes down to ultrafine.
Reduced environmental impact
Clean dust-free industrial products and environments, fewer operational disruptions
Lower energy costs
Power supply: 200 - 240V
Filter types: F7, E11 (supplied)
Connection: 2 standard spacers, diam. 160 mm
Installation: Mobile, stationary, on wall or floor
Please note: Molecular filtration option is available
Design: Stainless steel Body
Average Air purification area: 300m²
Replacement filters:
880-2365 - E11 CC2000EPA filter - MX E11-250X750X150-00
880-2368 - F7 CC2000PF filter - 3GPF 753X250X90-F7 with gasket
Airborne dust and particulate removal means less cleaning
Eliminates tobacco smoke, weld smoke, construction dust, asbestos and particles of all sizes down to ultrafine.
Reduced environmental impact
Clean dust-free industrial products and environments, fewer operational disruptions
Lower energy costs
Power supply: 200 - 240V
Filter types: F7, E11 (supplied)
Connection: 2 standard spacers, diam. 160 mm
Installation: Mobile, stationary, on wall or floor
Please note: Molecular filtration option is available
Design: Stainless steel Body
Average Air purification area: 300m²
Replacement filters:
880-2365 - E11 CC2000EPA filter - MX E11-250X750X150-00
880-2368 - F7 CC2000PF filter - 3GPF 753X250X90-F7 with gasket
Supplied with
F7 / E11 filters
Camfil CamCleaner Air Purifiers
The Camfil CamCleaner is a range of patented air purifiers with the most efficient HEPA filters. They are designed to supplement your existing ventilation system and give you reduced energy costs, more efficient production and a healthier work environment with less dust and fewer harmful particles.
Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.
Poor indoor air quality affects both the health of personnel and their performance. Bacteria, dust, viruses and harmful particles in the air may cause itchy eyes, headaches and a blocked nose. Furthermore, it can also give rise to asthma, irritation of the respiratory tract and exacerbate allergies. CamCleaner purifies the air and effectively combats these problems. This leads to improved work performance, reduced absence due to illness, and air that feel easy to breathe. At the same time, the reduction of airborne particles and dust keeps your indoor environment clean and odour free.
Specification
Attribute | Value |
---|---|
Functions | Air Filter, Air Purifier |
Maximum Output Power | 0 → 302W |
Air Flow | 0 → 1400m³/h |
Plug Type | Type G - British 3-pin |
Series | CamCleaner 2000 |
- RS stock no.:
- 880-2337
- Mfr. Part No.:
- 94000018
- Manufacturer:
- Camfil Farr