- RS stock no.:
- 185-1454
- Mfr. Part No.:
- P12HCR2
- Manufacturer:
- Koolbreeze
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 185-1454
- Mfr. Part No.:
- P12HCR2
- Manufacturer:
- Koolbreeze
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Koolbreeze Air Conditioning Unit
The Koolbreeze air conditioning unit refrigerant is a portable, non-toxic unit and friendly to the ozone layer. This unit has 12000BTU cooling capacity and 11000BTU heating capacity. This is designed for larger rooms requiring cooling or heating all year round. It provides air conditioning, heating, dehumidifying and cooling fan functions in a single compact unit. The built-in automatic evaporative technology uses any collected moisture to cool the unit before it is eliminated through the exhaust duct leaving no internal water tank to empty during normal operation.
Features and Benefits
airflow of 340m³/h
Rated input is 1345W (cooling)/1391W (heating)
Dehumidifier of 1.3L/hr
Dimensions is 490mm x 376mm x 768mm
Weight is 28kg net/30kg gross
Programmable timer of 24-hour
Adjustable thermostat
Available fan speeds are 3 with oscillating louvres
Easy rolling casters for mobility
Elegant compact upright design
Noise less than 65Dbl sound power
Exhaust hose of 1.5m included as standard
Remote control included (requires AA batteries)
HEPA filter
The supply voltage rating is 240V
Input power rating of 4.7kW (heating), 5.2kW (cooling)
Fitted with EU/UK plug
Window kit included
R290 refrigerant type
Rated input is 1345W (cooling)/1391W (heating)
Dehumidifier of 1.3L/hr
Dimensions is 490mm x 376mm x 768mm
Weight is 28kg net/30kg gross
Programmable timer of 24-hour
Adjustable thermostat
Available fan speeds are 3 with oscillating louvres
Easy rolling casters for mobility
Elegant compact upright design
Noise less than 65Dbl sound power
Exhaust hose of 1.5m included as standard
Remote control included (requires AA batteries)
HEPA filter
The supply voltage rating is 240V
Input power rating of 4.7kW (heating), 5.2kW (cooling)
Fitted with EU/UK plug
Window kit included
R290 refrigerant type
Applications
Equipment and server rooms
Factories and warehouses
Medical and hospitals
Factories and warehouses
Medical and hospitals
Certifications
EN12102
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Cooling Capacity | 12000Btu/h |
Unit Type | Refrigerant |
Air Flow | 340m³/h |
Refrigerant Type | R290 |
Noise Level | 65dB |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 240 V |
Input Power Rating | 3.2 (Heating) kW, 3.5 (Cooling)kW |
Dimensions | 440 x 335 x 715mm |
Mounting | Portable |
Depth | 335mm |
Height | 715mm |
Width | 440mm |
Series | Climateasy |
Number of Phases | 1 |
Nominal Current | 6A |